IQD, 50MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD LFSPXO025560

Nº de Estoque RS: 146-3928Marca: IQDPart Number: LFSPXO025560
brand-logo
Ver tudo em Crystal Oscillators

Documentos Técnicos

Especificações

Brand

IQD

Oscillator Type

Clock

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width_SC_PC

2.7mm

Length

3.4mm

Dimensions

3.4 x 2.7 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 19.020,00

R$ 19,02 Each (On a Reel of 1000) (Sem VAT)

IQD, 50MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD LFSPXO025560

R$ 19.020,00

R$ 19,02 Each (On a Reel of 1000) (Sem VAT)

IQD, 50MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD LFSPXO025560
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

IQD

Oscillator Type

Clock

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width_SC_PC

2.7mm

Length

3.4mm

Dimensions

3.4 x 2.7 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more