Documentos Técnicos
Especificações
Brand
IQDStandard Frequency
4MHz
Mounting Type
Through Hole
Load Capacitance
30pF
Package Type
HC49/4H
Pin Count
2
Length
11.05mm
Width_SC_PC
4.7mm
Height
4.1mm
Dimensions
11.05 x 4.7 x 4.1mm
Frequency Tolerance
±20ppm
Frequency Stability
±50ppm
Series Resistance
130Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C
R$ 658,00
R$ 6,58 Each (In a Bag of 100) (Sem VAT)
100
R$ 658,00
R$ 6,58 Each (In a Bag of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
100 - 400 | R$ 6,58 | R$ 658,00 |
500 - 900 | R$ 6,36 | R$ 636,00 |
1000+ | R$ 6,14 | R$ 614,00 |
Documentos Técnicos
Especificações
Brand
IQDStandard Frequency
4MHz
Mounting Type
Through Hole
Load Capacitance
30pF
Package Type
HC49/4H
Pin Count
2
Length
11.05mm
Width_SC_PC
4.7mm
Height
4.1mm
Dimensions
11.05 x 4.7 x 4.1mm
Frequency Tolerance
±20ppm
Frequency Stability
±50ppm
Series Resistance
130Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C