IQD 20MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm

Nº de Estoque RS: 148-5332Marca: IQDPart Number: LFXTAL003185BULK
brand-logo
Ver tudo em Crystal Units

Documentos Técnicos

Especificações

Brand

IQD

Standard Frequency

20MHz

Mounting Type

Through Hole

Load Capacitance

12pF

Package Type

HC49/4H

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4.1mm

Dimensions

11.05 x 4.7 x 4.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 358,00

R$ 7,16 Each (In a Pack of 50) (Sem VAT)

IQD 20MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm

R$ 358,00

R$ 7,16 Each (In a Pack of 50) (Sem VAT)

IQD 20MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

IQD

Standard Frequency

20MHz

Mounting Type

Through Hole

Load Capacitance

12pF

Package Type

HC49/4H

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4.1mm

Dimensions

11.05 x 4.7 x 4.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more