IQD 8MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm

Nº de Estoque RS: 146-3961Marca: IQDPart Number: LFXTAL011301Distrelec Article No.: 30131269
brand-logo
Ver tudo em Crystal Units

Documentos Técnicos

Especificações

Brand

IQD

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

30pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.9mm

Height

4.3mm

Dimensions

11.4 x 4.9 x 4.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (In a Pack of 10) (Sem VAT)
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 4.340,00

R$ 4,34 Each (On a Reel of 1000) (Sem VAT)

IQD 8MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm

R$ 4.340,00

R$ 4,34 Each (On a Reel of 1000) (Sem VAT)

IQD 8MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (In a Pack of 10) (Sem VAT)
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (Sem VAT)

Documentos Técnicos

Especificações

Brand

IQD

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

30pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.9mm

Height

4.3mm

Dimensions

11.4 x 4.9 x 4.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (In a Pack of 10) (Sem VAT)
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (Sem VAT)