Isabellenhutte BVB 2mΩ, 2725 SMD Resistor 5 W @ 100°C

Nº de Estoque RS: 193-0014PMarca: IsabellenhuttePart Number: BVB-I-R002
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Resistance

2MΩ

Package/Case

2725

Power Rating

5 W @ 100°C

Temperature Coefficient

20ppm/K

Automotive Standard

AEC-Q200

Series

BVB

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Isabellenhutte BVB 2mΩ, 2725 SMD Resistor 5 W @ 100°C
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Isabellenhutte BVB 2mΩ, 2725 SMD Resistor 5 W @ 100°C
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Resistance

2MΩ

Package/Case

2725

Power Rating

5 W @ 100°C

Temperature Coefficient

20ppm/K

Automotive Standard

AEC-Q200

Series

BVB

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more