Documentos Técnicos
Especificações
Brand
IsocomMounting Type
Through Hole
Output Device
NPN Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
DIP
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5300 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
80%
Series
PS2501
País de Origem
Thailand
R$ 577,50
R$ 23,10 Each (In a Tube of 25) (Sem VAT)
25
R$ 577,50
R$ 23,10 Each (In a Tube of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
25 - 25 | R$ 23,10 | R$ 577,50 |
50 - 100 | R$ 22,28 | R$ 557,00 |
125+ | R$ 21,38 | R$ 534,50 |
Documentos Técnicos
Especificações
Brand
IsocomMounting Type
Through Hole
Output Device
NPN Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
DIP
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5300 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
80%
Series
PS2501
País de Origem
Thailand