IST INNOVATIVE SENSOR TECHNOLOGY Temperature Sensor, Analogue Output, Through Hole Mount, Analogue, ±0.3°C, 3 Pins

Nº de Estoque RS: 169-9937Marca: IST INNOVATIVE SENSOR TECHNOLOGYPart Number: 030.00047
brand-logo
Ver tudo em Temperature & Humidity Sensor ICs

Documentos Técnicos

Especificações

Sensor Function

Temperature

Output Type

Analogue

Interface Type

Analogue

Accuracy

±0.3°C

Mounting Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-50 °C

Operating Temperature Range

-50 to +150 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

TO-92

Length

4.77mm

Height

4.01mm

Width

2.41mm

Dimensions

4.77 x 2.41 x 4.01mm

Resolution

0.1 °C

País de Origem

Germany

Detalhes do produto

TSic™ Sensors IC, IST Innovative Sensor Technology

TSi™ temperature sensors by IST Innovative Sensor Technology have good accuracy with long-term stability and low power consumption. These sensors can be used for data loggers, digital thermometers and temperature monitoring and measurements applications.

TSic™ Sensors IC, IST Innovative Sensor Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.442,00

R$ 148,84 Each (In a Bag of 50) (Sem VAT)

IST INNOVATIVE SENSOR TECHNOLOGY Temperature Sensor, Analogue Output, Through Hole Mount, Analogue, ±0.3°C, 3 Pins

R$ 7.442,00

R$ 148,84 Each (In a Bag of 50) (Sem VAT)

IST INNOVATIVE SENSOR TECHNOLOGY Temperature Sensor, Analogue Output, Through Hole Mount, Analogue, ±0.3°C, 3 Pins
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Function

Temperature

Output Type

Analogue

Interface Type

Analogue

Accuracy

±0.3°C

Mounting Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-50 °C

Operating Temperature Range

-50 to +150 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

TO-92

Length

4.77mm

Height

4.01mm

Width

2.41mm

Dimensions

4.77 x 2.41 x 4.01mm

Resolution

0.1 °C

País de Origem

Germany

Detalhes do produto

TSic™ Sensors IC, IST Innovative Sensor Technology

TSi™ temperature sensors by IST Innovative Sensor Technology have good accuracy with long-term stability and low power consumption. These sensors can be used for data loggers, digital thermometers and temperature monitoring and measurements applications.

TSic™ Sensors IC, IST Innovative Sensor Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more