iStorage datAshur 16 GB USB 2.0 USB Stick

Nº de Estoque RS: 786-9266Marca: iStoragePart Number: IS-FL-DA-256-16
brand-logo
Ver tudo em USB Sticks

Documentos Técnicos

Especificações

Capacity

16 GB

Model

datAshur

USB Specification

USB 2.0

País de Origem

China

Detalhes do produto

iStorage datAshur

The iStorage datAshur is the world’s most secure, easy to use and affordable USB flash drive, employing PIN code access with military grade AES 256-bit hardware encryption. The datashur incorporates a rechargeable battery allowing a the user to enter a 7-15 digit PIN onto the on-board keypad before connecting the drive to the USB port.
All data transferred to the datAshur is encrypted in real-time with the built in hardware encryption engine and is protected from unauthorised access or if your datAshur is lost or stolen. The datashur automatically locks when unplugged from the host computer or power to the USB port is turned off.
The datAshur operates straight out of the box, does not require any software or drivers to be installed and is compatible with PCs, MACs, Linux and embedded systems. The datashur delivers drag and drop encryption, plug and play simplicity and can be used with any off the shelf backup software

Você pode estar interessado em
KIOXIA X 16 GB USB 2.0 USB Stick
P.O.A.Each (Sem VAT)
iStorage datAshur 8 GB USB 2.0 USB Stick
R$ 2.143,02Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

iStorage datAshur 16 GB USB 2.0 USB Stick

P.O.A.

iStorage datAshur 16 GB USB 2.0 USB Stick
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
KIOXIA X 16 GB USB 2.0 USB Stick
P.O.A.Each (Sem VAT)
iStorage datAshur 8 GB USB 2.0 USB Stick
R$ 2.143,02Each (Sem VAT)

Documentos Técnicos

Especificações

Capacity

16 GB

Model

datAshur

USB Specification

USB 2.0

País de Origem

China

Detalhes do produto

iStorage datAshur

The iStorage datAshur is the world’s most secure, easy to use and affordable USB flash drive, employing PIN code access with military grade AES 256-bit hardware encryption. The datashur incorporates a rechargeable battery allowing a the user to enter a 7-15 digit PIN onto the on-board keypad before connecting the drive to the USB port.
All data transferred to the datAshur is encrypted in real-time with the built in hardware encryption engine and is protected from unauthorised access or if your datAshur is lost or stolen. The datashur automatically locks when unplugged from the host computer or power to the USB port is turned off.
The datAshur operates straight out of the box, does not require any software or drivers to be installed and is compatible with PCs, MACs, Linux and embedded systems. The datashur delivers drag and drop encryption, plug and play simplicity and can be used with any off the shelf backup software

Você pode estar interessado em
KIOXIA X 16 GB USB 2.0 USB Stick
P.O.A.Each (Sem VAT)
iStorage datAshur 8 GB USB 2.0 USB Stick
R$ 2.143,02Each (Sem VAT)