Documentos Técnicos
Especificações
Brand
ItaltronicFor Use With
Raspberry Pi B+
Series
RAILBOX DIN Rail
Colour
Grey
External Dimensions
101 x 22.5 x 119.5mm
Body Material
ABS, Polycarbonate
País de Origem
Italy
Detalhes do produto
Italtronic Railbox DIN Rail Mounting Case for Raspberry Pi B+ Development Board
From Italtronic the Railbox DIN (EN 60715) mounting case designed to enclose and protect your Raspberry Pi Model B+ development board. The Railbox Raspberry Pi case is 22.5 mm wide and made from UL94V-0 self-extinguishing polycarbonate and ABS. Cut-outs on the front panel and body of the Raspberry Pi case are provided to accommodate USB and Ethernet ports and connectors. The RPi case is supplied in an easy to assembly kit form and is mounted vertically to save space. The Railbox Raspberry Pi Model B+ case kit comprises of a 22.5 mm enclosure base, cover, DIN Rail hook for quick mounting, spring, lateral accessories and front panel.
Raspberry Pi DIN Rail Enclosures
R$ 335,57
R$ 335,57 Each (Sem VAT)
1
R$ 335,57
R$ 335,57 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
ItaltronicFor Use With
Raspberry Pi B+
Series
RAILBOX DIN Rail
Colour
Grey
External Dimensions
101 x 22.5 x 119.5mm
Body Material
ABS, Polycarbonate
País de Origem
Italy
Detalhes do produto
Italtronic Railbox DIN Rail Mounting Case for Raspberry Pi B+ Development Board
From Italtronic the Railbox DIN (EN 60715) mounting case designed to enclose and protect your Raspberry Pi Model B+ development board. The Railbox Raspberry Pi case is 22.5 mm wide and made from UL94V-0 self-extinguishing polycarbonate and ABS. Cut-outs on the front panel and body of the Raspberry Pi case are provided to accommodate USB and Ethernet ports and connectors. The RPi case is supplied in an easy to assembly kit form and is mounted vertically to save space. The Railbox Raspberry Pi Model B+ case kit comprises of a 22.5 mm enclosure base, cover, DIN Rail hook for quick mounting, spring, lateral accessories and front panel.