Italtronic Polycarbonate Case for use with Raspberry Pi A, Raspberry Pi B in Grey, Transparent

Nº de Estoque RS: 798-9818Marca: ItaltronicPart Number: 25.0410000.RPI
brand-logo
Ver tudo em Raspberry Pi Cases

Documentos Técnicos

Especificações

For Use With

Raspberry Pi A, Raspberry Pi B

Colour

Grey, Transparent

Series

Modulbox DIN Rail

External Dimensions

90.5 x 71.3 x 62mm

Body Material

Polycarbonate

País de Origem

Italy

Detalhes do produto

Italtronic Modulbox DIN Rail Mounting Case for Raspberry Pi Development Board

From Italtronic the DIN (EN 60715) Modulbox mounting case designed to enclose and protect your Raspberry Pi Model A or Raspberry Pi Model B development board. This DIN Rail mount Raspberry Pi case is designed according to DIN 43880 to meet the requirements of a range of applications including heating control, lighting control and energy metering. The RPi case is made from UL94V-0 self-extinguishing plastic and consists of an enclosure body and base with a transparent cover. The transparent cover of this Raspberry Pi case can be removed to allow easy access to the RPi development board, GPIO pins and other internal components. This Raspberry Pi case has plenty of room inside for fitting expansion boards onto the Pi GPIO header. A DIN Rail hook is provided which attaches to the case to allow quick mounting. Cut-outs on the front panel and body of the enclosure are provided to accommodate USB and Ethernet ports and connectors

Raspberry Pi DIN Rail Enclosures

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 309,41

R$ 309,41 Each (Sem VAT)

Italtronic Polycarbonate Case for use with Raspberry Pi A, Raspberry Pi B in Grey, Transparent

R$ 309,41

R$ 309,41 Each (Sem VAT)

Italtronic Polycarbonate Case for use with Raspberry Pi A, Raspberry Pi B in Grey, Transparent

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

For Use With

Raspberry Pi A, Raspberry Pi B

Colour

Grey, Transparent

Series

Modulbox DIN Rail

External Dimensions

90.5 x 71.3 x 62mm

Body Material

Polycarbonate

País de Origem

Italy

Detalhes do produto

Italtronic Modulbox DIN Rail Mounting Case for Raspberry Pi Development Board

From Italtronic the DIN (EN 60715) Modulbox mounting case designed to enclose and protect your Raspberry Pi Model A or Raspberry Pi Model B development board. This DIN Rail mount Raspberry Pi case is designed according to DIN 43880 to meet the requirements of a range of applications including heating control, lighting control and energy metering. The RPi case is made from UL94V-0 self-extinguishing plastic and consists of an enclosure body and base with a transparent cover. The transparent cover of this Raspberry Pi case can be removed to allow easy access to the RPi development board, GPIO pins and other internal components. This Raspberry Pi case has plenty of room inside for fitting expansion boards onto the Pi GPIO header. A DIN Rail hook is provided which attaches to the case to allow quick mounting. Cut-outs on the front panel and body of the enclosure are provided to accommodate USB and Ethernet ports and connectors

Raspberry Pi DIN Rail Enclosures

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em