Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ITT Cannon Male Crimp Circular Connector Contact, Wire Size 24 → 26 AWG

Nº de Estoque RS: 484-8698Marca: ITT CannonPart Number: 030-2410-001
brand-logo
Ver tudo em Conectores de Contato Circulares

Documentos Técnicos

Especificações

Gender

Male

Wire Size

24 → 26 AWG

Termination Method

Crimp

Series

DL

For Use With

ZIF Connectors

Contact Type

Signal

Contact Plating

Gold

Contact Material

Copper Alloy

Mounting Type

Cable Mount

Detalhes do produto

Standard and Low Current Contacts

This range of Cannon DL Crimp Contacts are available with both 20μ inch and 50μ inch Gold Plating.
The 20μ inch Gold Plated beryllium-copper hermaphrodite contacts are used for applications requiring over 100 milliamps to 5 amps and are physically the same and will mate with each other and can be used in both plug and socket bodies, see stock number 484-8676 for 20-22 AWG and 484-8698 for 24-26 AWG.
The 50μ inch Gold Plated beryllium-copper contacts are used for applications requiring microamps to 5 amps (low current) and are physically slightly different with the Plug contact having a Bump and the Receptacle contact being Flat:
295-3603 ZIF low current plug contact (Bump) 20/22 AWG
295-3619 ZIF low current socket contact (Flat) 20/22 AWG
295-3574 ZIF low current plug contact (Bump) 24/26 AWG
295-3580 ZIF low current socket contact (Flat) 24/26 AWG

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 133,40

R$ 13,34 Each (In a Pack of 10) (Sem VAT)

ITT Cannon Male Crimp Circular Connector Contact, Wire Size 24 → 26 AWG

R$ 133,40

R$ 13,34 Each (In a Pack of 10) (Sem VAT)

ITT Cannon Male Crimp Circular Connector Contact, Wire Size 24 → 26 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 190R$ 13,34R$ 133,40
200 - 390R$ 10,49R$ 104,90
400+R$ 9,70R$ 97,00
Você pode estar interessado em

Documentos Técnicos

Especificações

Gender

Male

Wire Size

24 → 26 AWG

Termination Method

Crimp

Series

DL

For Use With

ZIF Connectors

Contact Type

Signal

Contact Plating

Gold

Contact Material

Copper Alloy

Mounting Type

Cable Mount

Detalhes do produto

Standard and Low Current Contacts

This range of Cannon DL Crimp Contacts are available with both 20μ inch and 50μ inch Gold Plating.
The 20μ inch Gold Plated beryllium-copper hermaphrodite contacts are used for applications requiring over 100 milliamps to 5 amps and are physically the same and will mate with each other and can be used in both plug and socket bodies, see stock number 484-8676 for 20-22 AWG and 484-8698 for 24-26 AWG.
The 50μ inch Gold Plated beryllium-copper contacts are used for applications requiring microamps to 5 amps (low current) and are physically slightly different with the Plug contact having a Bump and the Receptacle contact being Flat:
295-3603 ZIF low current plug contact (Bump) 20/22 AWG
295-3619 ZIF low current socket contact (Flat) 20/22 AWG
295-3574 ZIF low current plug contact (Bump) 24/26 AWG
295-3580 ZIF low current socket contact (Flat) 24/26 AWG

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.

Você pode estar interessado em