Documentos Técnicos
Especificações
Brand
ITT CannonGender
Female
Wire Size
20 → 16 AWG
Termination Method
Crimp
Series
SURE-SEAL
For Use With
SURE-SEAL Connectors
Contact Plating
Gold, Silver
Contact Material
Copper Alloy
Mounting Type
Cable Mount
Detalhes do produto
Sureseal and Mini Sureseal Contacts
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
R$ 91.354,55
R$ 91.354,55 1 Pack of 5000 (Sem VAT)
1
R$ 91.354,55
R$ 91.354,55 1 Pack of 5000 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ITT CannonGender
Female
Wire Size
20 → 16 AWG
Termination Method
Crimp
Series
SURE-SEAL
For Use With
SURE-SEAL Connectors
Contact Plating
Gold, Silver
Contact Material
Copper Alloy
Mounting Type
Cable Mount
Detalhes do produto
Sureseal and Mini Sureseal Contacts
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.