Documentos Técnicos
Especificações
Brand
ITT CannonNumber Of Contacts
9
Gender
Female
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Series
D*U
Detalhes do produto
ITT D*U Connector Shells (Crimp Contacts)
"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.
ITT D Type Connectors
R$ 219,00
R$ 219,00 Each (Sem VAT)
Padrão
1
R$ 219,00
R$ 219,00 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 219,00 |
10+ | R$ 194,71 |
Documentos Técnicos
Especificações
Brand
ITT CannonNumber Of Contacts
9
Gender
Female
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Series
D*U
Detalhes do produto
ITT D*U Connector Shells (Crimp Contacts)
"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.