Documentos Técnicos
Especificações
Brand
ITT CannonNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
8.0A
Series
Mini Sure-Seal
Body Orientation
Straight
Shell Size
MSS 3
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Copper
País de Origem
China
Detalhes do produto
Mini Sureseal cable receptacle
From ITT Canon this Mini Sure-Seal connector receptacle is available to suit 2,3 or 4pin/socket combinations and is designed for easy and reliable mating to corresponding Mini Sure-Seal connectors. The one-piece moulded body is rated to IP67, meaning an excellent degree of protection against water and dust, resulting in a connection that is highly suited to industrial and automotive applications
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
R$ 198,82
R$ 198,82 Each (Sem VAT)
1
R$ 198,82
R$ 198,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 19 | R$ 198,82 |
20 - 39 | R$ 195,26 |
40+ | R$ 193,45 |
Documentos Técnicos
Especificações
Brand
ITT CannonNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
8.0A
Series
Mini Sure-Seal
Body Orientation
Straight
Shell Size
MSS 3
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Copper
País de Origem
China
Detalhes do produto
Mini Sureseal cable receptacle
From ITT Canon this Mini Sure-Seal connector receptacle is available to suit 2,3 or 4pin/socket combinations and is designed for easy and reliable mating to corresponding Mini Sure-Seal connectors. The one-piece moulded body is rated to IP67, meaning an excellent degree of protection against water and dust, resulting in a connection that is highly suited to industrial and automotive applications
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.