Documentos Técnicos
Especificações
Brand
ITT CannonNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Voltage Rating
48 V dc
IP Rating
IP67, IP69K
DIN Number
DIN 72585
Series
APD
Housing Material
Glass Fibre Reinforced PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold, Tin
Contact Material
Copper Alloy
Detalhes do produto
ITT Cannon Connectors APD Series Plug Connectors 4 Way
ITT Cannon connectors APD series plug connectors 4 Way are suitable for connector applications such as sensor and traction/brake control systems, lighting systems and other automotive connector uses. The APD series plugs small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
R$ 199,86
R$ 199,86 Each (Sem VAT)
1
R$ 199,86
R$ 199,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 19 | R$ 199,86 |
20 - 39 | R$ 182,41 |
40+ | R$ 166,96 |
Documentos Técnicos
Especificações
Brand
ITT CannonNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Voltage Rating
48 V dc
IP Rating
IP67, IP69K
DIN Number
DIN 72585
Series
APD
Housing Material
Glass Fibre Reinforced PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold, Tin
Contact Material
Copper Alloy
Detalhes do produto
ITT Cannon Connectors APD Series Plug Connectors 4 Way
ITT Cannon connectors APD series plug connectors 4 Way are suitable for connector applications such as sensor and traction/brake control systems, lighting systems and other automotive connector uses. The APD series plugs small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.