ITT Cannon, CA-COM, Copper Alloy 6 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size

Nº de Estoque RS: 469-011Marca: ITT CannonPart Number: CA02COM-E14S-6S-B
brand-logo
Ver tudo em Conectores Circulares Mil Spec

Documentos Técnicos

Especificações

Number Of Contacts

6

Gender

Female

Contact Gender

Female

Current Rating

22A

Shell Size

14S

Mounting Type

Box Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

CA-COM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Nickel

Contact Material

Copper Alloy

Detalhes do produto

Panel Plugs and Sockets

ITT CA Com Range - Metal

Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.

Informações de estoque temporariamente indisponíveis.

R$ 794,94

R$ 794,94 Each (Sem VAT)

ITT Cannon, CA-COM, Copper Alloy 6 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size

R$ 794,94

R$ 794,94 Each (Sem VAT)

ITT Cannon, CA-COM, Copper Alloy 6 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 794,94
5 - 24R$ 727,14
25+R$ 663,61

Documentos Técnicos

Especificações

Number Of Contacts

6

Gender

Female

Contact Gender

Female

Current Rating

22A

Shell Size

14S

Mounting Type

Box Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

CA-COM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Nickel

Contact Material

Copper Alloy

Detalhes do produto

Panel Plugs and Sockets

ITT CA Com Range - Metal

Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.