ITT Cannon, CA-COM, Copper Alloy 35 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 28,

Nº de Estoque RS: 465-249Marca: ITT CannonPart Number: CA06COM-E28-15P-B
brand-logo
Ver tudo em Conectores Circulares Mil Spec

Documentos Técnicos

Especificações

Number Of Contacts

35

Gender

Male

Contact Gender

Male

Current Rating

22A

Shell Size

28

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

CA-COM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Nickel

Contact Material

Copper Alloy

Detalhes do produto

Cable Plugs and Sockets

ITT CA Com Range - Metal

Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.

Informações de estoque temporariamente indisponíveis.

R$ 4.696,92

R$ 4.696,92 Each (Sem VAT)

ITT Cannon, CA-COM, Copper Alloy 35 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 28,

R$ 4.696,92

R$ 4.696,92 Each (Sem VAT)

ITT Cannon, CA-COM, Copper Alloy 35 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 28,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

35

Gender

Male

Contact Gender

Male

Current Rating

22A

Shell Size

28

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

CA-COM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Nickel

Contact Material

Copper Alloy

Detalhes do produto

Cable Plugs and Sockets

ITT CA Com Range - Metal

Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.