Documentos Técnicos
Especificações
Brand
ITT CannonNumber Of Contacts
6
Gender
Male
Contact Gender
Male
Current Rating
22A
Shell Size
14S
Mounting Type
Cable Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Right Angle
Series
CA-COM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Nickel
Contact Material
Copper Alloy
Detalhes do produto
90° Cable Plugs and Sockets
ITT CA Com Range - Metal
Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.
R$ 2.229,49
R$ 2.229,49 Each (Sem VAT)
1
R$ 2.229,49
R$ 2.229,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 2.229,49 |
10 - 49 | R$ 2.037,23 |
50+ | R$ 1.861,51 |
Documentos Técnicos
Especificações
Brand
ITT CannonNumber Of Contacts
6
Gender
Male
Contact Gender
Male
Current Rating
22A
Shell Size
14S
Mounting Type
Cable Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Right Angle
Series
CA-COM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Nickel
Contact Material
Copper Alloy
Detalhes do produto
90° Cable Plugs and Sockets
ITT CA Com Range - Metal
Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.