Documentos Técnicos
Especificações
Brand
ITT CannonNumber Of Contacts
12
Gender
Female
Contact Gender
Male
Current Rating
22A
Voltage Rating
600 V ac, 850 V dc
Shell Size
14
Mounting Type
Box Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
KPT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Detalhes do produto
Chassis Mount
ITT KPT (Olive Drab)
R$ 1.003,60
R$ 1.003,60 Each (Sem VAT)
1
R$ 1.003,60
R$ 1.003,60 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.003,60 |
5 - 24 | R$ 917,10 |
25+ | R$ 837,96 |
Documentos Técnicos
Especificações
Brand
ITT CannonNumber Of Contacts
12
Gender
Female
Contact Gender
Male
Current Rating
22A
Voltage Rating
600 V ac, 850 V dc
Shell Size
14
Mounting Type
Box Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
KPT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Detalhes do produto