Documentos Técnicos
Especificações
Brand
ITT CannonCurrent Rating
660A
Plug/Socket
Socket
Pole Format
1P
Voltage Rating
1.5 kV
Mounting Type
Panel Mount
Body Orientation
Straight
Series
Veam Powerlock
IP Rating
IP2X, IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
País de Origem
Poland
Detalhes do produto
ITT Veam PowerLock Sequential Connecting Box, European Spec.
ITT VEAM PowerLock Box is utilised whenever the need to link a generator to a high current low voltage network is required using VEAM powerlock connectors, suitable for indoor or outdoor use. Typical applications for the VEAM PowerLock box include mobile generators utilised at outdoor events, theaters, hospitals and power plant applications amongst others. The ITT VEAM Powerlock box is capable of running 1500 Vdc and with a continuous current of 660 amps and comes in a 19 inch x 2U rack mounting format, utilises standard Powerlock connectors either drain or source with keyed ports to ensure correct interfacing which are lockable to prevent accidental disconnects, coded to suit European 3 phase standards.
Approvals
IP67, UL94-V0, IP2X
Veam Powerlock
The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.
R$ 40.444,72
R$ 40.444,72 Each (Sem VAT)
1
R$ 40.444,72
R$ 40.444,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ITT CannonCurrent Rating
660A
Plug/Socket
Socket
Pole Format
1P
Voltage Rating
1.5 kV
Mounting Type
Panel Mount
Body Orientation
Straight
Series
Veam Powerlock
IP Rating
IP2X, IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
País de Origem
Poland
Detalhes do produto
ITT Veam PowerLock Sequential Connecting Box, European Spec.
ITT VEAM PowerLock Box is utilised whenever the need to link a generator to a high current low voltage network is required using VEAM powerlock connectors, suitable for indoor or outdoor use. Typical applications for the VEAM PowerLock box include mobile generators utilised at outdoor events, theaters, hospitals and power plant applications amongst others. The ITT VEAM Powerlock box is capable of running 1500 Vdc and with a continuous current of 660 amps and comes in a 19 inch x 2U rack mounting format, utilises standard Powerlock connectors either drain or source with keyed ports to ensure correct interfacing which are lockable to prevent accidental disconnects, coded to suit European 3 phase standards.
Approvals
IP67, UL94-V0, IP2X
Veam Powerlock
The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.