ITT Cannon 26 Way Cable Mount Circular Connectors Plug, Pin Contacts,Shell Size 16

Nº de Estoque RS: 494-436Marca: ITT CannonPart Number: PT06A16-26PT02
brand-logo
Ver tudo em Conectores Circulares Mil Spec

Documentos Técnicos

Especificações

Number Of Contacts

26

Gender

Male

Contact Gender

Male

Current Rating

5A

Voltage Rating

2.1 kV ac/dc

Shell Size

16

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Contact Material

Copper Alloy

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Zinc Cobalt

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

P.O.A.

ITT Cannon 26 Way Cable Mount Circular Connectors Plug, Pin Contacts,Shell Size 16

P.O.A.

ITT Cannon 26 Way Cable Mount Circular Connectors Plug, Pin Contacts,Shell Size 16
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

26

Gender

Male

Contact Gender

Male

Current Rating

5A

Voltage Rating

2.1 kV ac/dc

Shell Size

16

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Contact Material

Copper Alloy

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Zinc Cobalt

País de Origem

United Kingdom