Documentos Técnicos
Especificações
Brand
ITT CannonGender
Female
Wire Size
16 AWG
Termination Method
Crimp
Series
T3P
For Use With
Trident T3P Contact System
Contact Type
Signal
Current Rating
13A
Length
18.2mm
Contact Plating
Gold
Contact Material
Brass
Mounting Type
Cable Mount
País de Origem
Germany
Detalhes do produto
Three Piece Inserts (contacts)
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
R$ 311,40
R$ 31,14 Each (In a Pack of 10) (Sem VAT)
10
R$ 311,40
R$ 31,14 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 190 | R$ 31,14 | R$ 311,40 |
200 - 390 | R$ 28,45 | R$ 284,50 |
400+ | R$ 25,92 | R$ 259,20 |
Documentos Técnicos
Especificações
Brand
ITT CannonGender
Female
Wire Size
16 AWG
Termination Method
Crimp
Series
T3P
For Use With
Trident T3P Contact System
Contact Type
Signal
Current Rating
13A
Length
18.2mm
Contact Plating
Gold
Contact Material
Brass
Mounting Type
Cable Mount
País de Origem
Germany
Detalhes do produto
Three Piece Inserts (contacts)
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.