ITT Cannon Trident Connector Black, Plastic

Nº de Estoque RS: 273-5556Marca: ITT CannonPart Number: TNA16CA02-18L / 192991-0015
brand-logo
Ver tudo em Heat Shrink Boots

Documentos Técnicos

Especificações

Type

Trident Connector

Adhesive Lined

No

Material

Plastic

Colour

Black

Standards Met

UL 94V-0

Series

Trident Neptune

Detalhes do produto

Rear Housing

Available in heat-shrink or threaded versions for use with plastic flexible conduit. Can be fitted in place of the seal securing nut on respective plugs and sockets.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.

Informações de estoque temporariamente indisponíveis.

R$ 131,68

R$ 131,68 Each (Sem VAT)

ITT Cannon Trident Connector Black, Plastic

R$ 131,68

R$ 131,68 Each (Sem VAT)

ITT Cannon Trident Connector Black, Plastic
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 19R$ 131,68
20 - 39R$ 119,71
40+R$ 109,78

Documentos Técnicos

Especificações

Type

Trident Connector

Adhesive Lined

No

Material

Plastic

Colour

Black

Standards Met

UL 94V-0

Series

Trident Neptune

Detalhes do produto

Rear Housing

Available in heat-shrink or threaded versions for use with plastic flexible conduit. Can be fitted in place of the seal securing nut on respective plugs and sockets.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.