ITT Cannon Cable Clamp

Nº de Estoque RS: 110-8745Marca: ITT CannonPart Number: TR14ASR1N / 192922-1330
brand-logo

Documentos Técnicos

Especificações

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

13.8mm

Material

Nylon

Colour

Black

Length

67.1mm

Operating Temperature Range

-55 → +105°C

Series

Trident

País de Origem

Hungary

Detalhes do produto

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular

Informações de estoque temporariamente indisponíveis.

R$ 152,18

R$ 152,18 Each (Sem VAT)

ITT Cannon Cable Clamp

R$ 152,18

R$ 152,18 Each (Sem VAT)

ITT Cannon Cable Clamp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 152,18
10 - 99R$ 142,14
100+R$ 132,08

Documentos Técnicos

Especificações

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

13.8mm

Material

Nylon

Colour

Black

Length

67.1mm

Operating Temperature Range

-55 → +105°C

Series

Trident

País de Origem

Hungary

Detalhes do produto

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular