ITT Cannon ZD*A 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

Nº de Estoque RS: 617-0492Marca: ITT CannonPart Number: ZDBA-44P
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

44

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

2.0A

Housing Material

Steel

Length

53.09mm

Width

12.55mm

Series

ZD*A

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Detalhes do produto

ITT Cannon ZD*A Series High Density D-Sub Connectors with Solder Cup Terminals

ZD*A Series high density D-Sub plug and socket connectors with solder cup terminals. These ZD*A HD d-subminiature connectors have a tin plated steel shell, black glass filled thermoplastic UL 94V-0 insulator and size 22D gold plated brass stamped and formed contacts that are intermateable with industry standard d-subminiature connectors. Typical applications for these ZD*A series high density d-sub plug and socket connectors include communication and information systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 333,53

R$ 333,53 Each (Sem VAT)

ITT Cannon ZD*A 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

R$ 333,53

R$ 333,53 Each (Sem VAT)

ITT Cannon ZD*A 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 19R$ 333,53
20 - 39R$ 305,45
40+R$ 278,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

44

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

2.0A

Housing Material

Steel

Length

53.09mm

Width

12.55mm

Series

ZD*A

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Detalhes do produto

ITT Cannon ZD*A Series High Density D-Sub Connectors with Solder Cup Terminals

ZD*A Series high density D-Sub plug and socket connectors with solder cup terminals. These ZD*A HD d-subminiature connectors have a tin plated steel shell, black glass filled thermoplastic UL 94V-0 insulator and size 22D gold plated brass stamped and formed contacts that are intermateable with industry standard d-subminiature connectors. Typical applications for these ZD*A series high density d-sub plug and socket connectors include communication and information systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more