Documentos Técnicos
Especificações
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
30.5mm
Series
49-76
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
6 A @ 250 V ac
Contact Material
Gold Plated
Manufacturer Part No.
49-769025
Contact AC Voltage Rating
250V
Case Colour
Black
Terminal Type
Wire Lead
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80°C
Maximum Operating Temperature
+80°C
País de Origem
Belize
Detalhes do produto
IP67 Fully Sealed Pushbutton Switches
R$ 670,60
R$ 670,60 Each (Sem VAT)
1
R$ 670,60
R$ 670,60 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 670,60 |
10 - 49 | R$ 626,51 |
50 - 99 | R$ 587,80 |
100 - 249 | R$ 547,34 |
250+ | R$ 462,76 |
Documentos Técnicos
Especificações
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
30.5mm
Series
49-76
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
6 A @ 250 V ac
Contact Material
Gold Plated
Manufacturer Part No.
49-769025
Contact AC Voltage Rating
250V
Case Colour
Black
Terminal Type
Wire Lead
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80°C
Maximum Operating Temperature
+80°C
País de Origem
Belize
Detalhes do produto