Documentos Técnicos
Especificações
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Series
59
Panel Cut Out Diameter
13.65mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
125V ac
Push Button Style
Round
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
125V
Manufacturer Part No.
59-113
Case Colour
Stainless Steel
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +125°C
País de Origem
Tunisia
Detalhes do produto
Miniature Sealed Pushbutton Switches (SPNO)
These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-
R$ 6.262,00
R$ 125,24 Each (In a Box of 50) (Sem VAT)
50
R$ 6.262,00
R$ 125,24 Each (In a Box of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Caixa |
---|---|---|
50 - 50 | R$ 125,24 | R$ 6.262,00 |
100 - 200 | R$ 123,38 | R$ 6.169,00 |
250 - 450 | R$ 122,65 | R$ 6.132,50 |
500+ | R$ 117,90 | R$ 5.895,00 |
Documentos Técnicos
Especificações
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Series
59
Panel Cut Out Diameter
13.65mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
125V ac
Push Button Style
Round
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
125V
Manufacturer Part No.
59-113
Case Colour
Stainless Steel
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +125°C
País de Origem
Tunisia
Detalhes do produto
Miniature Sealed Pushbutton Switches (SPNO)
These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-