Documentos Técnicos
Especificações
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Series
59
Panel Cut Out Diameter
13.65mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
125V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated
Manufacturer Part No.
59-531
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
125V
Case Colour
Stainless Steel
Operating Temperature Range
-40 → +105°C
Maximum Operating Temperature
+105°C
Terminal Type
Wire Lead
Minimum Operating Temperature
-40°C
País de Origem
Belize
Detalhes do produto
Miniature Sealed Pushbutton Switches (SPNO)
These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-
R$ 255,02
R$ 255,02 Each (Sem VAT)
1
R$ 255,02
R$ 255,02 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 255,02 |
10 - 49 | R$ 238,28 |
50 - 99 | R$ 223,28 |
100 - 249 | R$ 208,25 |
250+ | R$ 175,69 |
Documentos Técnicos
Especificações
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Series
59
Panel Cut Out Diameter
13.65mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
125V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated
Manufacturer Part No.
59-531
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
125V
Case Colour
Stainless Steel
Operating Temperature Range
-40 → +105°C
Maximum Operating Temperature
+105°C
Terminal Type
Wire Lead
Minimum Operating Temperature
-40°C
País de Origem
Belize
Detalhes do produto
Miniature Sealed Pushbutton Switches (SPNO)
These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-