ITW Switches 76-94 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Clear LED, 250V ac, IP67

Nº de Estoque RS: 320-809Marca: ITW SwitchesPart Number: 76-9420/439088BDistrelec Article No.: 30421763
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22mm

Series

76-94

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

76-9420/439088B

Contact AC Voltage Rating

250V

Case Colour

Black

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Maximum Operating Temperature

+125°C

País de Origem

Belize

Detalhes do produto

High Impact IP67 Pushbutton Switches

The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-

Informações de estoque temporariamente indisponíveis.

R$ 449,86

R$ 449,86 Each (Sem VAT)

ITW Switches 76-94 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Clear LED, 250V ac, IP67

R$ 449,86

R$ 449,86 Each (Sem VAT)

ITW Switches 76-94 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Clear LED, 250V ac, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 449,86
5 - 9R$ 433,78
10 - 14R$ 426,67
15+R$ 423,82

Documentos Técnicos

Especificações

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22mm

Series

76-94

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

76-9420/439088B

Contact AC Voltage Rating

250V

Case Colour

Black

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Maximum Operating Temperature

+125°C

País de Origem

Belize

Detalhes do produto

High Impact IP67 Pushbutton Switches

The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-