IXYS HiperFET, Q-Class N-Channel MOSFET, 15 A, 1000 V, 3-Pin TO-247 IXFH15N100Q3

Nº de Estoque RS: 920-0969Marca: IXYSPart Number: IXFH15N100Q3
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

1000 V

Series

HiperFET, Q-Class

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.05 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

6.5V

Maximum Power Dissipation

690 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.26mm

Typical Gate Charge @ Vgs

64 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

16.26mm

Minimum Operating Temperature

-55 °C

País de Origem

United States

Detalhes do produto

N-channel Power MOSFET, IXYS HiperFET™ Q3 Series

The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.543,20

R$ 251,44 Each (In a Tube of 30) (Sem VAT)

IXYS HiperFET, Q-Class N-Channel MOSFET, 15 A, 1000 V, 3-Pin TO-247 IXFH15N100Q3

R$ 7.543,20

R$ 251,44 Each (In a Tube of 30) (Sem VAT)

IXYS HiperFET, Q-Class N-Channel MOSFET, 15 A, 1000 V, 3-Pin TO-247 IXFH15N100Q3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

1000 V

Series

HiperFET, Q-Class

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.05 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

6.5V

Maximum Power Dissipation

690 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.26mm

Typical Gate Charge @ Vgs

64 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

16.26mm

Minimum Operating Temperature

-55 °C

País de Origem

United States

Detalhes do produto

N-channel Power MOSFET, IXYS HiperFET™ Q3 Series

The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more