IXYS HiperFET, Polar N-Channel MOSFET, 150 A, 150 V, 4-Pin SOT-227 IXFN180N15P

Nº de Estoque RS: 194-259Marca: IXYSPart Number: IXFN180N15P
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

150 V

Series

HiperFET, Polar

Package Type

SOT-227

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

680 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

240 nC @ 10 V

Width

25.42mm

Transistor Material

Si

Number of Elements per Chip

1

Length

38.23mm

Maximum Operating Temperature

+175 °C

Height

9.6mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 592,26

R$ 592,26 Each (Sem VAT)

IXYS HiperFET, Polar N-Channel MOSFET, 150 A, 150 V, 4-Pin SOT-227 IXFN180N15P
Selecione o tipo de embalagem

R$ 592,26

R$ 592,26 Each (Sem VAT)

IXYS HiperFET, Polar N-Channel MOSFET, 150 A, 150 V, 4-Pin SOT-227 IXFN180N15P
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 592,26
5+R$ 540,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

150 V

Series

HiperFET, Polar

Package Type

SOT-227

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

680 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

240 nC @ 10 V

Width

25.42mm

Transistor Material

Si

Number of Elements per Chip

1

Length

38.23mm

Maximum Operating Temperature

+175 °C

Height

9.6mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more