IXYS IXGH6N170 IGBT, 6 A 1700 V, 3-Pin TO-247AD, Through Hole

Nº de Estoque RS: 194-760Marca: IXYSPart Number: IXGH6N170
brand-logo
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Brand

IXYS

Maximum Continuous Collector Current

6 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-247AD

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.26 x 5.3 x 21.46mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Detalhes do produto

IGBT Discretes, IXYS

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 228,01

R$ 228,01 Each (Sem VAT)

IXYS IXGH6N170 IGBT, 6 A 1700 V, 3-Pin TO-247AD, Through Hole

R$ 228,01

R$ 228,01 Each (Sem VAT)

IXYS IXGH6N170 IGBT, 6 A 1700 V, 3-Pin TO-247AD, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 228,01
5 - 24R$ 208,68
25 - 49R$ 196,07
50 - 99R$ 186,07
100+R$ 175,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

IXYS

Maximum Continuous Collector Current

6 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-247AD

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.26 x 5.3 x 21.46mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Detalhes do produto

IGBT Discretes, IXYS

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em