Documentos Técnicos
Especificações
Brand
IXYSMaximum Continuous Collector Current
152 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
830 W
Package Type
SOT-227B
Mounting Type
Surface Mount
Channel Type
N
Pin Count
4
Switching Speed
20 → 50kHz
Transistor Configuration
Single
Dimensions
38.2 x 25 x 9.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
País de Origem
United States
Detalhes do produto
IGBT Discretes, IXYS XPT series
The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses. These devices offer fast switching times with low tail current, and are available in a variety of industry standard and proprietary packages.
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
R$ 7.685,30
R$ 768,53 Each (In a Tube of 10) (Sem VAT)
10
R$ 7.685,30
R$ 768,53 Each (In a Tube of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
IXYSMaximum Continuous Collector Current
152 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
830 W
Package Type
SOT-227B
Mounting Type
Surface Mount
Channel Type
N
Pin Count
4
Switching Speed
20 → 50kHz
Transistor Configuration
Single
Dimensions
38.2 x 25 x 9.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
País de Origem
United States
Detalhes do produto
IGBT Discretes, IXYS XPT series
The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses. These devices offer fast switching times with low tail current, and are available in a variety of industry standard and proprietary packages.
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.