Documentos Técnicos
Especificações
Brand
IXYSRated Average On-State Current
116A
Thyristor Type
SCR Module
Package Type
TO-240AA
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
2.4kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
200mA
Pin Count
7
Dimensions
92 x 20.8 x 30mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Peak On-State Voltage
1.5V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
5mA
Detalhes do produto
MCC Series
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
R$ 28.069,20
R$ 779,70 Each (In a Box of 36) (Sem VAT)
36
R$ 28.069,20
R$ 779,70 Each (In a Box of 36) (Sem VAT)
36
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
IXYSRated Average On-State Current
116A
Thyristor Type
SCR Module
Package Type
TO-240AA
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
2.4kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
200mA
Pin Count
7
Dimensions
92 x 20.8 x 30mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Peak On-State Voltage
1.5V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
5mA
Detalhes do produto
MCC Series
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.