IXYS, MCD312-12io1, Thyristor Module SCR, 320A 1200V, 5-Pin Y1 CU

Nº de Estoque RS: 668-7098Marca: IXYSPart Number: MCD312-12io1
brand-logo
Ver tudo em Tristores

Documentos Técnicos

Especificações

Brand

IXYS

Rated Average On-State Current

320A

Thyristor Type

SCR Module

Package Type

Y1 CU

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

10.1kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

5

Dimensions

115 x 50 x 49mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+140 °C

Repetitive Peak Off-State Current

40mA

Peak On-State Voltage

1.32V

País de Origem

Germany

Detalhes do produto

MCD Series Thyristor & Diode Module, IXYS

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

IXYS, MCD312-12io1, Thyristor Module SCR, 320A 1200V, 5-Pin Y1 CU

P.O.A.

IXYS, MCD312-12io1, Thyristor Module SCR, 320A 1200V, 5-Pin Y1 CU
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

IXYS

Rated Average On-State Current

320A

Thyristor Type

SCR Module

Package Type

Y1 CU

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

10.1kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

5

Dimensions

115 x 50 x 49mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+140 °C

Repetitive Peak Off-State Current

40mA

Peak On-State Voltage

1.32V

País de Origem

Germany

Detalhes do produto

MCD Series Thyristor & Diode Module, IXYS

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em