IXYS GigaMOS, HiperFET N-Channel MOSFET, 500 A, 75 V, 24-Pin SMPD MMIX1F520N075T2

Nº de Estoque RS: 168-4790Marca: IXYSPart Number: MMIX1F520N075T2
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

500 A

Maximum Drain Source Voltage

75 V

Package Type

SMPD

Series

GigaMOS, HiperFET

Mounting Type

Surface Mount

Pin Count

24

Maximum Drain Source Resistance

1.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

830 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

25.25mm

Typical Gate Charge @ Vgs

545 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Width

23.25mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.25V

Height

5.7mm

Detalhes do produto

N-channel Power MOSFET, IXYS HiperFET™ GigaMOS™ Series

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.640,00

R$ 332,00 Each (In a Tube of 20) (Sem VAT)

IXYS GigaMOS, HiperFET N-Channel MOSFET, 500 A, 75 V, 24-Pin SMPD MMIX1F520N075T2

R$ 6.640,00

R$ 332,00 Each (In a Tube of 20) (Sem VAT)

IXYS GigaMOS, HiperFET N-Channel MOSFET, 500 A, 75 V, 24-Pin SMPD MMIX1F520N075T2
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

500 A

Maximum Drain Source Voltage

75 V

Package Type

SMPD

Series

GigaMOS, HiperFET

Mounting Type

Surface Mount

Pin Count

24

Maximum Drain Source Resistance

1.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

830 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

25.25mm

Typical Gate Charge @ Vgs

545 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Width

23.25mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.25V

Height

5.7mm

Detalhes do produto

N-channel Power MOSFET, IXYS HiperFET™ GigaMOS™ Series

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more