Documentos Técnicos
Especificações
Brand
IXYSPeak Average Forward Current
125A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1700V
Mounting Type
PCB Mount
Package Type
ECO-PAC2
Pin Count
7
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
1.08kA
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Reverse Current
2mA
Dimensions
51 x 34.3 x 11mm
Length
51mm
Height
11mm
Width
34.3mm
Junction Capacitance
35pF
País de Origem
Germany
Detalhes do produto
Three Phase Bridge Rectifier for PCB Mounting, VUO Series
IXYS Three-phase bridge rectifier modules with solder pins for PCB Mounting.
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
R$ 15.717,50
R$ 628,70 Each (In a Tube of 25) (Sem VAT)
25
R$ 15.717,50
R$ 628,70 Each (In a Tube of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
IXYSPeak Average Forward Current
125A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1700V
Mounting Type
PCB Mount
Package Type
ECO-PAC2
Pin Count
7
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
1.08kA
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Reverse Current
2mA
Dimensions
51 x 34.3 x 11mm
Length
51mm
Height
11mm
Width
34.3mm
Junction Capacitance
35pF
País de Origem
Germany
Detalhes do produto
Three Phase Bridge Rectifier for PCB Mounting, VUO Series
IXYS Three-phase bridge rectifier modules with solder pins for PCB Mounting.
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.