IXYS Bridge Rectifier Module, 35A, 1600V, 3-phase, 5-Pin

Nº de Estoque RS: 462-120Marca: IXYSPart Number: VUO36-16NO8Distrelec Article No.: 17000307
brand-logo
Ver tudo em Retificadores Ponte

Documentos Técnicos

Especificações

Brand

IXYS

Peak Average Forward Current

35A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Screw Mount

Package Type

FO B B

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

600A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.7V

Peak Reverse Current

300µA

Dimensions

28.5 x 28.5 x 10mm

Length

28.5mm

Height

10mm

Width

28.5mm

Detalhes do produto

Three Phase Bridge Rectifier with Push-on Terminals, VUO36 Series, IXYS

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 349,69

R$ 349,69 Each (Sem VAT)

IXYS Bridge Rectifier Module, 35A, 1600V, 3-phase, 5-Pin

R$ 349,69

R$ 349,69 Each (Sem VAT)

IXYS Bridge Rectifier Module, 35A, 1600V, 3-phase, 5-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 349,69
5 - 19R$ 319,21
20 - 49R$ 310,07
50 - 99R$ 279,04
100+R$ 271,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

IXYS

Peak Average Forward Current

35A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Screw Mount

Package Type

FO B B

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

600A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.7V

Peak Reverse Current

300µA

Dimensions

28.5 x 28.5 x 10mm

Length

28.5mm

Height

10mm

Width

28.5mm

Detalhes do produto

Three Phase Bridge Rectifier with Push-on Terminals, VUO36 Series, IXYS

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em