IXYS Bridge Rectifier Module, 55A, 1600V, 3-phase, 5-Pin

Nº de Estoque RS: 177-5343Marca: IXYSPart Number: VUO52-16NO1
brand-logo
Ver tudo em Retificadores Ponte

Documentos Técnicos

Especificações

Brand

IXYS

Peak Average Forward Current

55A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

V1-A-Pack

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

375A

Maximum Operating Temperature

+130 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.46V

Peak Reverse Current

300µA

Dimensions

63 x 31.6 x 17mm

Length

63mm

Height

17mm

Width

31.6mm

Detalhes do produto

Three Phase Bridge Rectifier for PCB Mounting, VUO52 Series, IXYS

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 14.771,04

R$ 615,46 Each (In a Box of 24) (Sem VAT)

IXYS Bridge Rectifier Module, 55A, 1600V, 3-phase, 5-Pin

R$ 14.771,04

R$ 615,46 Each (In a Box of 24) (Sem VAT)

IXYS Bridge Rectifier Module, 55A, 1600V, 3-phase, 5-Pin

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

IXYS

Peak Average Forward Current

55A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

V1-A-Pack

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

375A

Maximum Operating Temperature

+130 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.46V

Peak Reverse Current

300µA

Dimensions

63 x 31.6 x 17mm

Length

63mm

Height

17mm

Width

31.6mm

Detalhes do produto

Three Phase Bridge Rectifier for PCB Mounting, VUO52 Series, IXYS

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more