Documentos Técnicos
Especificações
Brand
IXYSPeak Average Forward Current
88A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
PWS D
Pin Count
5
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
820A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.6V
Peak Reverse Current
300µA
Dimensions
72 x 42 x 30mm
Length
72mm
Width
42mm
Height
30mm
País de Origem
Germany
Detalhes do produto
Three Phase Bridge Rectifier with Screw Terminals, VUO82 Series, IXYS
Approvals
UL registered E 72873
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
R$ 884,02
R$ 884,02 Each (Sem VAT)
1
R$ 884,02
R$ 884,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 884,02 |
2 - 4 | R$ 852,89 |
5+ | R$ 819,90 |
Documentos Técnicos
Especificações
Brand
IXYSPeak Average Forward Current
88A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
PWS D
Pin Count
5
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
820A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.6V
Peak Reverse Current
300µA
Dimensions
72 x 42 x 30mm
Length
72mm
Width
42mm
Height
30mm
País de Origem
Germany
Detalhes do produto
Three Phase Bridge Rectifier with Screw Terminals, VUO82 Series, IXYS
Approvals
UL registered E 72873
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.