JAE DD1 Series Straight Surface Mount PCB Socket, 30-Contact, 1-Row, 0.5mm Pitch, Solder Termination

Nº de Estoque RS: 437-130PMarca: JAEPart Number: DD1R030HA1
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

JAE

Number Of Contacts

30

Number Of Rows

1

Pitch

0.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

30 V

Series

DD1

Contact Material

Copper

Detalhes do produto

JAE DD1 Series

Single-line rectangular I/O connectors conforming to USB2.0 standard.

DD1 Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

JAE DD1 Series Straight Surface Mount PCB Socket, 30-Contact, 1-Row, 0.5mm Pitch, Solder Termination
Selecione o tipo de embalagem

P.O.A.

JAE DD1 Series Straight Surface Mount PCB Socket, 30-Contact, 1-Row, 0.5mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

JAE

Number Of Contacts

30

Number Of Rows

1

Pitch

0.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

30 V

Series

DD1

Contact Material

Copper

Detalhes do produto

JAE DD1 Series

Single-line rectangular I/O connectors conforming to USB2.0 standard.

DD1 Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more