JAE DF02 14 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch

Nº de Estoque RS: 183-1381Marca: JAEPart Number: DF02R014NA3
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

JAE

Number Of Contacts

14

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Current Rating

500mA

Housing Material

Steel

Voltage Rating

500 V ac

Length

29.5mm

Width

16.7mm

Depth

9.35mm

Dimensions

29.5 x 16.7 x 9.35mm

Series

DF02

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

JAE DF02 14 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch

P.O.A.

Each (In a Pack of 5) (Sem VAT)

JAE DF02 14 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

JAE

Number Of Contacts

14

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Current Rating

500mA

Housing Material

Steel

Voltage Rating

500 V ac

Length

29.5mm

Width

16.7mm

Depth

9.35mm

Dimensions

29.5 x 16.7 x 9.35mm

Series

DF02

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more