Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JAE inline connector Cable Mount Plug, 3A

Nº de Estoque RS: 727-5771Marca: JAEPart Number: IL-AG9-3P-S3C1
brand-logo
Ver tudo em Conectores de Força Compactos

Documentos Técnicos

Especificações

Brand

JAE

Plug/Socket

Plug

Gender

Male

Mounting Type

Cable Mount

Current Rating

3A

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Detalhes do produto

JAE IL-AG9 In-line Plugs and Sockets

These IL-AG9 wire to wire in-line plug and socket housings incorporate a hinge type double hooking mechanism which prevents incomplete terminal insertion and removal plus the pin housing can facilitate a nylon clip for attachment.

JAE IL-AG9 Series Automotive Connectors

The JAE IL-AG9 Series is a range of compact relay connectors for use in the automotive industry.

Informações de estoque temporariamente indisponíveis.

R$ 19,02

R$ 19,02 Each (Sem VAT)

JAE inline connector Cable Mount Plug, 3A
Selecione o tipo de embalagem

R$ 19,02

R$ 19,02 Each (Sem VAT)

JAE inline connector Cable Mount Plug, 3A
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

JAE

Plug/Socket

Plug

Gender

Male

Mounting Type

Cable Mount

Current Rating

3A

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Detalhes do produto

JAE IL-AG9 In-line Plugs and Sockets

These IL-AG9 wire to wire in-line plug and socket housings incorporate a hinge type double hooking mechanism which prevents incomplete terminal insertion and removal plus the pin housing can facilitate a nylon clip for attachment.

JAE IL-AG9 Series Automotive Connectors

The JAE IL-AG9 Series is a range of compact relay connectors for use in the automotive industry.