JAE IL-WX Series Straight Surface Mount PCB Socket, 26-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Nº de Estoque RS: 437-156Marca: JAEPart Number: IL-WX-26SB-VF-BE
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

JAE

Number Of Contacts

26

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Series

IL-WX

Contact Material

Phosphor Bronze

Detalhes do produto

IL-WX Series Straight Sockets

For JAE IL-WX Board to Board Series Plugs see stock typical stock numbers: 436-951 (straight) or 437-162 (90°).

0.8mm Board to Board IL-WX Series - JAE

This series of JAE IL-WX Board to Board Connectors are designed with extremely small spacing with a double row contact arrangement. The JAE IL-WX Board to Board Connectors feature SMT contact configuration for automatic mounting. Applications for JAE IL-WX Board to Board Connectors include video cameras and portable appliances where size reduction is important.
JAE IL-WX Board to Board Connectors are low profile with connection between parallel boards spaced at 4.5 mm.
JAE IL-WX Board to Board Connectors are combinations of socket receptacle (straight) and pin header (straight/90°) to enable vertical and parallel connections.
The boss on both sides of the bottom of the JAE IL-WX Board to Board Connector ensures correct positioning on the board.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

JAE IL-WX Series Straight Surface Mount PCB Socket, 26-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 10) (Sem VAT)

JAE IL-WX Series Straight Surface Mount PCB Socket, 26-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

JAE

Number Of Contacts

26

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Series

IL-WX

Contact Material

Phosphor Bronze

Detalhes do produto

IL-WX Series Straight Sockets

For JAE IL-WX Board to Board Series Plugs see stock typical stock numbers: 436-951 (straight) or 437-162 (90°).

0.8mm Board to Board IL-WX Series - JAE

This series of JAE IL-WX Board to Board Connectors are designed with extremely small spacing with a double row contact arrangement. The JAE IL-WX Board to Board Connectors feature SMT contact configuration for automatic mounting. Applications for JAE IL-WX Board to Board Connectors include video cameras and portable appliances where size reduction is important.
JAE IL-WX Board to Board Connectors are low profile with connection between parallel boards spaced at 4.5 mm.
JAE IL-WX Board to Board Connectors are combinations of socket receptacle (straight) and pin header (straight/90°) to enable vertical and parallel connections.
The boss on both sides of the bottom of the JAE IL-WX Board to Board Connector ensures correct positioning on the board.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em