Documentos Técnicos
Especificações
Brand
JAENumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
57.0A
Body Orientation
Straight
Series
JL04V
Shell Size
22
Contact Plating
Silver
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Material
Copper
País de Origem
Japan
R$ 1.050,12
R$ 1.050,12 Each (Sem VAT)
1
R$ 1.050,12
R$ 1.050,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 1.050,12 |
15+ | R$ 962,92 |
Documentos Técnicos
Especificações
Brand
JAENumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
57.0A
Body Orientation
Straight
Series
JL04V
Shell Size
22
Contact Plating
Silver
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Material
Copper
País de Origem
Japan