Documentos Técnicos
Especificações
Brand
JAESeries
MX34
Pitch
2.2mm
Number Of Contacts
36
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Detalhes do produto
MX34 90° Header 2 Row
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied
R$ 76,84
R$ 76,84 Each (Sem VAT)
Padrão
1
R$ 76,84
R$ 76,84 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 19 | R$ 76,84 |
20 - 74 | R$ 76,04 |
75 - 299 | R$ 75,47 |
300 - 599 | R$ 73,72 |
600+ | R$ 72,43 |
Documentos Técnicos
Especificações
Brand
JAESeries
MX34
Pitch
2.2mm
Number Of Contacts
36
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Detalhes do produto
MX34 90° Header 2 Row
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied