Documentos Técnicos
Especificações
Brand
JAECard Type
SIM
Gender
Male
Number Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
17.2mm
Width
2.3mm
Depth
30.0mm
Dimensions
17.2 x 2.3 x 30mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Detalhes do produto
SIM Card Connector, Block,Hinged,Tray
The SF series is compatible with GSM11.11 standard plug in SIM card used for GSM telecommunication and also compatible with UIM card used for next generation,W-CDMA. The SF7 hinged design has mounting height of just 2.3mm. SF9 has a low profile height of 1.8mm
R$ 169,20
R$ 33,84 Each (In a Pack of 5) (Sem VAT)
5
R$ 169,20
R$ 33,84 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
JAECard Type
SIM
Gender
Male
Number Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
17.2mm
Width
2.3mm
Depth
30.0mm
Dimensions
17.2 x 2.3 x 30mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Detalhes do produto
SIM Card Connector, Block,Hinged,Tray
The SF series is compatible with GSM11.11 standard plug in SIM card used for GSM telecommunication and also compatible with UIM card used for next generation,W-CDMA. The SF7 hinged design has mounting height of just 2.3mm. SF9 has a low profile height of 1.8mm