Documentos Técnicos
Especificações
Brand
JaegerNumber Of Contacts
12
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
País de Origem
France
Detalhes do produto
Standard Cable Plug & Socket
Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.
Jaeger Standard & Rapid Range
R$ 718,57
R$ 718,57 Each (Sem VAT)
1
R$ 718,57
R$ 718,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 718,57 |
10 - 24 | R$ 656,77 |
25+ | R$ 592,51 |
Documentos Técnicos
Especificações
Brand
JaegerNumber Of Contacts
12
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
País de Origem
France
Detalhes do produto
Standard Cable Plug & Socket
Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.