Jallatte Jalcity Blue Polymer Toe Cap Unisex Safety Trainers, UK 12, EU 47, US 12.5

Nº de Estoque RS: 914-0700Marca: JallattePart Number: JALCITY JMO05 47
brand-logo
Ver tudo em Safety Boots

Documentos Técnicos

Especificações

Series

Jalcity

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Polymer

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Upper Material

Leather

Slip Resistance Rating

SRC

País de Origem

Tunisia

Detalhes do produto

Jalcity SAS Safety Trainer with Toe Cap

Jallatte branded, Jalcity SAS series safety trainers are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalcity series is designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalcity safety trainer includes the added safety of a broad synthetic polymer toe cap, impact resistant to 200 joules which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalscity series are also antistatic including heel shock absorption to 26 joules.

Approvals

EN ISO 20345:2011

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Jallatte Jalcity Blue Polymer Toe Cap Unisex Safety Trainers, UK 12, EU 47, US 12.5

P.O.A.

Jallatte Jalcity Blue Polymer Toe Cap Unisex Safety Trainers, UK 12, EU 47, US 12.5
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Series

Jalcity

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Polymer

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Upper Material

Leather

Slip Resistance Rating

SRC

País de Origem

Tunisia

Detalhes do produto

Jalcity SAS Safety Trainer with Toe Cap

Jallatte branded, Jalcity SAS series safety trainers are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalcity series is designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalcity safety trainer includes the added safety of a broad synthetic polymer toe cap, impact resistant to 200 joules which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalscity series are also antistatic including heel shock absorption to 26 joules.

Approvals

EN ISO 20345:2011

Você pode estar interessado em