Jallatte J ENERGY Unisex Black Aluminium Toe Capped Safety Trainers, UK 7, EU 41

Nº de Estoque RS: 137-2172Marca: JallattePart Number: JALPEPS JY201 41
brand-logo
Ver tudo em Safety Trainers

Documentos Técnicos

Especificações

Series

J ENERGY

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Abrasion, Penetration, Slip

Additional Safety Features

CI

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Midsole Type

Composite

Slip Resistance Rating

SRC

Upper Material

Leather

País de Origem

Tunisia

Detalhes do produto

Jalpeps SAS JY201 Safety Shoes

Jallatte J-Energy Jalpeps SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof suede respirant textile uppers with a breathable lining in 3D mesh. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap.

Standards

EN ISO 20345:2011, SRC S1P CI

Jallatte Safety Footwear

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.026,92

R$ 3.026,92 1 Pair (Sem VAT)

Jallatte J ENERGY Unisex Black Aluminium Toe Capped Safety Trainers, UK 7, EU 41

R$ 3.026,92

R$ 3.026,92 1 Pair (Sem VAT)

Jallatte J ENERGY Unisex Black Aluminium Toe Capped Safety Trainers, UK 7, EU 41
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Series

J ENERGY

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Abrasion, Penetration, Slip

Additional Safety Features

CI

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Midsole Type

Composite

Slip Resistance Rating

SRC

Upper Material

Leather

País de Origem

Tunisia

Detalhes do produto

Jalpeps SAS JY201 Safety Shoes

Jallatte J-Energy Jalpeps SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof suede respirant textile uppers with a breathable lining in 3D mesh. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap.

Standards

EN ISO 20345:2011, SRC S1P CI

Jallatte Safety Footwear

Você pode estar interessado em